Texas Instruments TLK2201BIRCP

1.2 to 1.6-Gb Ethernet transceiver 64-HVQFP -40 to 85
$ 10.778
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2201BIRCP.

Texas Instruments

Datasheet24 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages23 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TLK2201BIRCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.778
$ 7.594
$ 7.594
Stock
617,704
178,469
178,469
Authorized Distributors
4
2
2
Number of Ports
-
-
-
Case/Package
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
2.5 V
2.5 V
2.5 V
Number of Pins
64
64
64
Data Rate
1.6 Gbps
1.6 Gbps
1.6 Gbps
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLK1201AIRCP
Gigabit Ethernet Transceiver with Half Rate Option 64-HVQFP -40 to 85
Texas InstrumentsTLK1201IRCP
Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP -40 to 85
Texas InstrumentsTLK2201ARCPR
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TLK2201BIRCP provided by its distributors.

1.2 to 1.6-Gb Ethernet transceiver 64-HVQFP -40 to 85
Ethernet TXRX Single Chip 1-Port 2.5V 1.6Gbps 64-Pin HVQFP
1 2.3V 2.7V 1.6Gbps QFP SMD mount 10mm*10mm*800μm
Serializers and Deserializers 1.2 to 1.6 Gb Ethernet Transceiver
PHY 1-CH 2.5V 64-Pin HVQFP EP Tray
HTQFP-64(10x10) Ethernet ICs ROHS
DATACOM ETHERNET TRANSCEIVER PQFP64
IC TRANSCEIVER FULL 1/1 64HVQFP
TEXAS INSTRUMENTS,TLK2201BIRCP <NV
IC ETHRNT XCVR 1.2-1.6GBPS 64HVQ
TRANSCEIVER, ENET, 1.2-1.6GBPS, 64HVQFP; Data Rate:1.6Gbps; Supply Current:80mA; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:2201; Line / Bus Driver / Receiver / Transceiver Type:Ethernet Transceiver; No. of Channels:1; No. of Transceivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:HVQFP; Supply Voltage Max:2.7V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.