Texas Instruments TLE2301INEE4

Excalibur 3-State-Output Wide-Bandwidth Power Operational Amplifier 16-PDIP -40 to 85
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2301INEE4.

Upverter

Datasheet23 pages19 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
+2.91%

CAD Models

Download Texas Instruments TLE2301INEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.5
$ 5.72
Stock
125,136
186,981
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
12 V/µs
12 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLE2161MP
JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 8-PDIP -55 to 125
Texas InstrumentsRCV420JP
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.15MHz Band Width, PDIP16
Texas InstrumentsRCV420JPG4
ROHS3Compliant EAR99 RCV420 Tube op amp buffer circuit 19.3mm 3mA 1mV 150kHz
MicrochipTC7650CPD
CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
onsemiNE592N14G
Differential PDIP-14 Through hole mounting 3.68mm(height)
MicrochipTC7652CPD
LOW NOISE, CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP

Descriptions

Descriptions of Texas Instruments TLE2301INEE4 provided by its distributors.

Excalibur 3-State-Output Wide-Bandwidth Power Operational Amplifier 16-PDIP -40 to 85
Op Amp Single Wideband Amplifier ±20V 16-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Wideband; Gain Bandwidth -3db:8MHz; Slew Rate:12V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:20V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.