Texas Instruments TLE2161MP

JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 8-PDIP -55 to 125
$ 1.586

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2161MP.

Texas Instruments

Datasheet33 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.586
$ 27.99
$ 27.99
Stock
89,391
126,157
126,157
Authorized Distributors
2
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
8
8
Number of Circuits
1
-
-
Slew Rate
-
10 V/µs
10 V/µs
Gain Bandwidth Product
6.4 MHz
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Related Parts

Texas InstrumentsTLE2301INE
Excalibur 3-State-Output Wide-Bandwidth Power Operational Amplifier 16-PDIP -40 to 85
Texas InstrumentsUA733CN
200MHz, Differential Video Amplifier with fixed differential gain 14-PDIP 0 to 70
onsemiNE592N14G
Differential PDIP-14 Through hole mounting 3.68mm(height)
Texas InstrumentsTLV2465CN
Quad Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 16-PDIP 0 to 70
MicrochipTC7650CPD
CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLE2161MP provided by its distributors.

JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 8-PDIP -55 to 125
Op Amp Single Wideband Amplifier ±18V 8-Pin PDIP Tube
290μA 10V/μs 6.4MHz 80mA 1 600μV 4pA J-FET PDIP-8 Through hole mounting
Contains Lead Not Qualified THROUGH-HOLE OPERATIONAL AMPLIFIER op amp buffer circuit 65dB 10V/us -55C 6.4MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.