Texas Instruments TLE2301INE

Excalibur 3-State-Output Wide-Bandwidth Power Operational Amplifier 16-PDIP -40 to 85
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2301INE.

Upverter

Datasheet23 pages19 years ago

Texas Instruments

DigiKey

Inventory History

3 month trend:
+136%

CAD Models

Download Texas Instruments TLE2301INE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.99
$ 4.84
Stock
303,071
153,231
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
12 V/µs
12 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM324N/NOPB
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 3V To 32V, Dip, 14 Rohs Compliant: Yes
Texas InstrumentsLM6134BIN/NOPB
Quad, 24-V, 10-MHz, low-power operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLM324NE3
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 19.3mm 0.5muA 7mV 1200kHz
onsemiNE5517NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP16
onsemiLM2902NG
RoHS Compliant EAR99 LM2902 Tin (Sn) op amp buffer circuit 19.685mm 0.5muA 7mV 1000kHz

Descriptions

Descriptions of Texas Instruments TLE2301INE provided by its distributors.

Excalibur 3-State-Output Wide-Bandwidth Power Operational Amplifier 16-PDIP -40 to 85
Op Amp Single Wideband Amplifier ±20V 16-Pin PDIP Tube
11mA 14V/μs 44nV/rtHz 8MHz shutdown Rail to Rail 3A 1 1 ±20V 400μV 283nA General Purpose PDIP-16 Through hole mounting 19.8mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Wideband; Gain Bandwidth -3db:8MHz; Slew Rate:12V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:20V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.