Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments RCV420JP

Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.15MHz Band Width, BIPolar, PDIP16
$ 9.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RCV420JP.

HQonline

Datasheet12 pages17 years ago

Texas Instruments

Mouser

Newark

iiiC

Inventory History

3 month trend:
-21.17%

CAD Models

Download Texas Instruments RCV420JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RCV420JP.

Related Parts

Texas InstrumentsRCV420JPG4
IC OPAMP GP 1 CIRCUIT 16DIP General Purpose Amplifier 1 Circuit 16-PDIP
Texas InstrumentsRCV420KP
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.15MHz Band Width, BIPolar, PDIP16
Texas InstrumentsRCV420KPG4
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.1MHz Band Width, PDIP16
Analog DevicesAD842KN
IC OPAMP GP 80MHZ 100MA 14DIP General Purpose Amplifier 1 Circuit 14-PDIP
Analog DevicesAD842JN
IC OPAMP GP 80MHZ 100MA 14DIP General Purpose Amplifier 1 Circuit 14-PDIP
MicrochipTC7650CPD
CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP

Descriptions

Descriptions of Texas Instruments RCV420JP provided by its distributors.

Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.15MHz Band Width, BIPolar, PDIP16
IC OPAMP GP 1 CIRCUIT 16DIP General Purpose Amplifier 1 Circuit 16-PDIP
Sensor and Detector Interface 40mA 16-Pin PDIP Tube / IC OPAMP GP 150KHZ 16DIP
Precision 4mA to 20mA Current Loop Receiver 16-PDIP 0 to 70
Sensors, Sensor Conditioning, 4-20mA Transmitters Precision 4-20mA Crnt Loop Rcvr
CURRENT LOOP RECEIVER, PDIP16, 420; No. of Amplifiers: 1 Amplifier; Input Bias Current: -; Amplifier Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Bandwidth: 150kHz; Supply Voltage Min: 11.4V; Supply Voltage Max: 18V; Input Offset Voltage: 1mV; CMRR: 86dB; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Accuracy: 0.1%; Base Number: 420; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -40°C to +85°C; Output Current Per Channel: 10mA; Sensor / Transducer Type: Current; Sensor Case Style: DIP; Slew Rate: 1.5V/µs; Supply Current: 3mA; Supply Voltage Range: -5V, 11.4V to ± 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCV420JP .
  • RCV420JP.
  • RCV420JP...