Texas Instruments TLE2161BMJGB

Op Amp Single Wideband Amplifier ±18V 8-Pin CDIP Tube
$ 30.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2161BMJGB.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages26 years ago

Augswan

CAD Models

Download Texas Instruments TLE2161BMJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.532
$ 12.431
$ 12.431
Stock
22,728
213,126
213,126
Authorized Distributors
0
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLE2161MJGB
JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLE2161AMJGB
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP8
Texas InstrumentsLM101AJ/883
RoHS Compliant EAR99 Tin/Lead (Sn/Pb) CDIP op amp buffer circuit 10.16mm 3mA 2mV 1000kHz
Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N
Analog Devices / Linear TechnologyLT1126MJ8
Op Amp Dual Low Noise Amplifier ±22V 8-Pin CDIP N
Analog Devices / Linear TechnologyLT1126MJ8/883
Op Amp Dual Low Noise Amplifier ±22V 8-Pin CDIP N

Descriptions

Descriptions of Texas Instruments TLE2161BMJGB provided by its distributors.

Op Amp Single Wideband Amplifier ±18V 8-Pin CDIP Tube
290¦ÌA 10V/¦Ìs 59nV/rtHz@ ¡À5V 6.4MHz Push-Pull 80mA 1 1 300¦ÌV 4pA Standard CDIP-8 5.08mm
Military-grade, single, 36-V, 6.4-MHz, low-offset (0.3 mV) operational amplifier 8-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.