Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2161BMJG

JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 8-CDIP -55 to 125
$ 12.431

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2161BMJG.

Texas Instruments

Datasheet35 pages12 years ago
Datasheet33 pages16 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2161BMJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.431
$ 26.053
$ 26.053
Stock
273,417
135,266
135,266
Authorized Distributors
2
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1.9 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Related Parts

Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N
Texas Instruments5962-0051204QPA
IC OPAMP GP 1 CIRCUIT 8CDIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-CDIP
Texas Instruments5962-0051203QPA
IC OPAMP GP 1 CIRCUIT 8CDIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-CDIP
Texas Instruments5962-0051201QPA
IC OPAMP GP 1 CIRCUIT 8CDIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-CDIP
Analog Devices / Linear TechnologyLT1122AMJ8
Op Amp Single High Speed Amplifier ±20V 8-Pin CDIP N
Analog DevicesAD711BQ
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments TLE2161BMJG provided by its distributors.

JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 8-CDIP -55 to 125
IC OPAMP JFET 1 CIRCUIT 8CDIP / J-FET Amplifier 1 Circuit 8-CDIP
Op Amp Single Wideband Amplifier ±18V 8-Pin CDIP Tube
290μA 10V/μs 6.4MHz 80mA 1 1 ±18V 300μV 4pA J-FET CDIP-8 Through hole mounting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.