Texas Instruments TLE2142CDG4

Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2142CDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Datasheet75 pages13 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet72 pages18 years ago
Datasheet3 pages25 years ago

Upverter

Farnell

Newark

Arrow Electronics

CAD Models

Download Texas Instruments TLE2142CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.576
$ 1.576
Stock
119,197
513,230
513,230
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
45 V/µs
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
6.9 mA
6.9 mA
6.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2142CDG4.

Related Parts

Texas InstrumentsTLE2142IDR
Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC -40 to 105
Texas InstrumentsTLE2142ID
Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC -40 to 105
Texas InstrumentsTLE2142MDG4
IC OPAMP GP 5.9MHZ 8SOIC / Op Amp Dual Wideband Amplifier ±22V/44V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLE2142CDG4 provided by its distributors.

Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC 0 to 70
Operational Amplifier, Dual, 5.9 Mhz, 2, 27 V/ S, 2V To 22V, Soic, 8 Rohs Compliant: Yes
Op Amp Dual Wideband Amplifier ±22V/44V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2142CDG4 .