Texas Instruments TLE2142IDR

Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC -40 to 105
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2142IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages13 years ago
Datasheet76 pages14 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet72 pages18 years ago
Datasheet3 pages25 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-3.96%

CAD Models

Download Texas Instruments TLE2142IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 2.19
Stock
602,700
237,748
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
6.9 mA
6.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2142IDR.

Related Parts

Texas InstrumentsTLE2142CDR
Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2142CD
Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2142MDG4
IC OPAMP GP 5.9MHZ 8SOIC / Op Amp Dual Wideband Amplifier ±22V/44V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLE2142IDR provided by its distributors.

Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC -40 to 105
Op Amp Dual Wideband Amplifier ±22V/44V 8-Pin SOIC T/R / IC OPAMP GP 5.9MHZ 8SOIC
Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDSO8
5.9MHz 700nA Dual channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
6.9mA(x2 Channels) 45V/¦Ìs 15nV/rtHz@ 5V 5.9MHz 105dB Rail to Rail 50mA 2 2 4V ¡À22V,44V 290¦ÌV 700nA General Purpose SOIC-8 , 1.75mm
OP-AMP, DUAL, 5.8MHZ, 45V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 5.8MHz; Vitesse de balayage: 45V/µs; Gamme de tension d'alimentation: ± 2V à ± 22V; Type de boîtier d'amplificateur: SOIC; Nombre
OP-AMP, DUAL, 5.8MHZ, 45V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:5.8MHz; Slew Rate:45V/µs; Supply Voltage Range:± 2V to ± 22V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2142IDR .