Texas Instruments TLE2064MD

IC OPAMP JFET 2MHZ 14SOIC / Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC T/R
$ 0.768
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2064MD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet84 pages11 years ago
Datasheet81 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet78 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2064MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
$ 3.528
Stock
178,165
210,311
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
7 mV
900 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.25 mA
1.25 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2064MD.

Related Parts

Texas InstrumentsTLE2064ID
Quad, 36V, 2MHz, In to V+ operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTLE2064CD
Quad, 36V, 2MHz, In to V+ operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLE2064IDR
Quad, 36V, 2MHz, In to V+ operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLE2064MD provided by its distributors.

IC OPAMP JFET 2MHZ 14SOIC / Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC T/R
Military-grade, quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier in SOIC-14 14-SOIC -55 to 125
QUAD OP-AMP 9000 uV OFFSET-MAX 1.3 MHz BAND WIDTH PDSO14
1.25mA(x4 Channels) 3.4V/¦Ìs 59nV/rtHz 2MHz 80mA 4 4 900¦ÌV 4pA J-FET SOIC-14 8.65mm*3.91mm*1.58mm
EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE MICROPOWER OPERATIONAL AMPLIFIER
IC OPAMP JFET 4 CIRCUIT 14SOIC
ROHS3Compliant EAR99 TLE2064 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 8.65mm 0.00006muA 7mV 2000kHz
TLE2064M-D JFET-INPUT LOW POWER,
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1.8MHz; Slew Rate:3.4V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:18V; No. of Pins:14 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.