Texas Instruments TLE2064ID

Quad, 36V, 2MHz, In to V+ operational amplifier 14-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2064ID.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet81 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet78 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments TLE2064ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.48
$ 3.48
Stock
169,756
264,197
264,197
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.4 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
1.25 mA
1.25 mA
1.25 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2064ID.

Related Parts

Texas InstrumentsTLE2064CD
Quad, 36V, 2MHz, In to V+ operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLE2064CDR
Quad, 36V, 2MHz, In to V+ operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLE2064MD
IC OPAMP JFET 2MHZ 14SOIC / Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLE2064ID provided by its distributors.

Quad, 36V, 2MHz, In to V+ operational amplifier 14-SOIC -40 to 85
Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC Tube
EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE mPOWER OPERATIONAL AMPLIFIERS | IC OPAMP JFET 4 CIRCUIT 14SOIC
OP AMP, QUAD JFET-I/P, SMD, 2064; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.8MHz; Vitesse de balayage: 3.4V/µs; Gamme de tension d'alimentation: ± 3.5V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre d
Op Amp, Quad Jfet-I/P, Smd, 2064; No. Of Amplifiers:4 Amplifier; Bandwidth:1.8Mhz; Slew Rate:3.4V/Μs; Supply Voltage Range:± 3.5V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2064ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2064ID .
  • TLE2064ID.