Texas Instruments TLE2064BMJ

Op Amp Quad High Output Current Amplifier ±18V 14-Pin CDIP Tube
$ 63.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2064BMJ.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet84 pages11 years ago
Datasheet81 pages14 years ago
Datasheet78 pages18 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2064BMJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.78
$ 71.753
Stock
69,576
113,545
Authorized Distributors
2
3
Case/Package
CDIP
CDIP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2064BMJ.

Related Parts

Texas InstrumentsTLE2064AMJ
Op Amp Quad High Output Current Amplifier ±18V 14-Pin CDIP Tube
Texas InstrumentsTLE2064MJ
Quad, 36-V, 2-MHz operational amplifier 14-CDIP -55 to 125
Texas InstrumentsTLE2064MJB
Quad, 36-V, 2-MHz operational amplifier 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2064BMJ provided by its distributors.

Op Amp Quad High Output Current Amplifier ±18V 14-Pin CDIP Tube
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER BIFET op amp amplifier circuit 65dB 3.4V/mus 125C 1.8MHz
Military-grade, quad, 36-V, 2-MHz, In to V+, 500-μV offset voltage, JFET-input op amp 14-CDIP -55 to 125
1.25mA(x4 Channels) 3.4V/¦Ìs 59nV/rtHz@ ¡À5V 2MHz 80mA 4 4 ¡À18V 900¦ÌV 4pA J-FET CDIP-14 3.56mm
IC OPAMP JFET 4 CIRCUIT 14CDIP
J-FET INPUT LOW POWER QUAD OP AMP
MILITARY-GRADE, QUAD, 36-V, 2-MH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.