Texas Instruments TLE2064AMJ

Op Amp Quad High Output Current Amplifier ±18V 14-Pin CDIP Tube
$ 28.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2064AMJ.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet84 pages11 years ago
Datasheet81 pages15 years ago
Datasheet78 pages18 years ago
Technical Drawing2 pages23 years ago

Sierra IC

CAD Models

Download Texas Instruments TLE2064AMJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.282
$ 18.101
Stock
22,901
142,521
Authorized Distributors
1
2
Case/Package
CDIP
J
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
6 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2064AMJ.

Related Parts

Texas InstrumentsTLE2064MJ
Quad, 36-V, 2-MHz operational amplifier 14-CDIP -55 to 125
Texas InstrumentsTLE2064MJB
Quad, 36-V, 2-MHz operational amplifier 14-CDIP -55 to 125
Texas Instruments5962-9080902MCA
JFET-Input Low Power High Drive Quad Operational Amplifier 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2064AMJ provided by its distributors.

Op Amp Quad High Output Current Amplifier ±18V 14-Pin CDIP Tube
3.4V/¦Ìs@ ¡À5V 59nV/rtHz@ ¡À5V 1.8MHz 4 6mV@ ¡À5V 30nA@ ¡À5V @ -55C~125C DIP 3.56mm
EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE mPOWER OPERATIONAL AMPLIFIERS
Military-grade, quad, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input op amp 14-CDIP -55 to 125
J-FET INPUT LOW POWER QUAD OP AMP
MILITARY-GRADE, QUAD, 36-V, 2-MH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.