Texas Instruments TLE2024ACDWG4

Excalibur High-Speed Low-Power Precision Quad Operational Amplifier 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2024ACDWG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages11 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet71 pages18 years ago

iiiC

CAD Models

Download Texas Instruments TLE2024ACDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 3.49
Stock
74,450
108,049
108,049
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
850 µV
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
82 dB
82 dB
82 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
1.05 mA
1.05 mA
1.05 mA

Related Parts

Texas InstrumentsTLE2024AIDW
Excalibur high-speed low-power quad precision operational amplifier 16-SOIC -40 to 85
Texas InstrumentsTLE2024AIDWG4
Excalibur High-Speed Low-Power Precision Quad Operational Amplifier 16-SOIC -40 to 85
Texas InstrumentsTLE2024AQDWREP
Op Amp Quad Low Offset Voltage Amplifier ±20V/40V Automotive 16-Pin SOIC T/R
Analog DevicesLT1639HS#PBF
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N Tube
Analog DevicesAD8554AR
SP Amp Zero Drift Amplifier Quad R-R I/O 5V 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments TLE2024ACDWG4 provided by its distributors.

Excalibur High-Speed Low-Power Precision Quad Operational Amplifier 16-SOIC 0 to 70
OP Amp Quad GP ±20V/40V 16-Pin SOIC Tube
QUAD OP-AMP 950 uV OFFSET-MAX 2.8 MHz BAND WIDTH PDSO16
Precision Amplifiers Quad High Speed
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp buffer circuit 10.28mm 0.09muA 9V 2800kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:1.7MHz; Slew Rate:0.5V/µs; Supply Voltage Min:2V; Supply Voltage Max:20V; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.