Texas Instruments TLE2024ACDW

Excalibur high-speed low-power quad precision operational amplifier 16-SOIC
$ 3.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2024ACDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages11 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet71 pages18 years ago

HQonline

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2024ACDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 2.023
Stock
99,138
174,225
Authorized Distributors
3
0
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
82 dB
82 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
1.05 mA
1.05 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2024AIDW
Excalibur high-speed low-power quad precision operational amplifier 16-SOIC -40 to 85
Texas InstrumentsTLE2024AIDWG4
Excalibur High-Speed Low-Power Precision Quad Operational Amplifier 16-SOIC -40 to 85
Texas InstrumentsTLE2024AQDWREP
Op Amp Quad Low Offset Voltage Amplifier ±20V/40V Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLE2024ACDW provided by its distributors.

Excalibur high-speed low-power quad precision operational amplifier 16-SOIC
Op Amp Quad Low Offset Voltage Amplifier ±20V/40V 16-Pin SOIC Tube
1.05mA(x4 Channels) 700mV/¦Ìs 21nV/rtHz 2.8MHz 40mA 4 4 ¡À20V,40V 750¦ÌV 45nA General Purpose SOIC-16 10.28mm*7.52mm*2.35mm
OP AMP, QUAD HIGH SPEED, SMD, 2024; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:2MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 2V to ± 20V; Amplifier Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:High Speed; Base Number:2024; Gain Bandwidth:1.7MHz; IC Generic Number:2024; Input Offset Voltage Max:0.75mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:0.5V/µs; Supply Voltage + Nom:20V; Supply Voltage Max:20V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE 2024ACDW