Texas Instruments TLE2021BMJG

Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125
$ 64.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2021BMJG.

Texas Instruments

Datasheet79 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Datasheet71 pages18 years ago
Technical Drawing2 pages26 years ago

Sierra IC

CAD Models

Download Texas Instruments TLE2021BMJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.596
$ 62.13
Stock
83,382
15,244
Authorized Distributors
1
0
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
200 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-9088107QPA
Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLE2021MJG
High-Speed, Low-Power, Precision Single Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLE2021MJGB
High-Speed, Low-Power, Precision Single Operational Amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2021BMJG provided by its distributors.

Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125
Op Amp Single Low Offset Voltage Amplifier ±20V/40V 8-Pin CDIP Tube
IC OPAMP GP 1 CIRCUIT 8CDIP / General Purpose Amplifier 1 Circuit 8-CDIP
200¦ÌA 500mV/¦Ìs 21nV/rtHz@ 5V 1.2MHz 20mA 1 1 120¦ÌV 33nA General Purpose CDIP-8 5.08mm
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 1.05W 85dB 0.5V/mus 125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.