Texas Instruments 5962-9088107QPA

Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 5962-9088107QPA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9088107QPA.

Texas Instruments

Datasheet79 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Datasheet71 pages18 years ago
Technical Drawing2 pages26 years ago

CAD Models

Download Texas Instruments 5962-9088107QPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.596
$ 64.596
Stock
0
81,401
81,401
Authorized Distributors
0
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTLE2021BMJG
Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLE2021MJG
High-Speed, Low-Power, Precision Single Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLE2021MJGB
High-Speed, Low-Power, Precision Single Operational Amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9088107QPA provided by its distributors.

Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125
Op Amp Single Low Offset Voltage Amplifier ±20V/40V 8-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.