Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC7528CFN

Parallel 8 Bits Input Loading 0.1 Us Settling Time 8-BIT Dac PQCC20
$ 3.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7528CFN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

DigiKey

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC7528CFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 17.821
$ 17.821
Stock
323,215
211,643
211,643
Authorized Distributors
3
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
100 ns
180 ns
180 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
5 V
5 V
Max Supply Voltage
15.5 V
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC7528IFNG3
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Texas InstrumentsTLC7524CFNR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7528IFN
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Analog DevicesAD7628KPZ-REEL
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Analog DevicesAD7628KP
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Analog DevicesAD7628KP-REEL
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)

Descriptions

Descriptions of Texas Instruments TLC7528CFN provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PLCC 0 to 70
DUAL 8-BIT MULTIPLYING DIGITAL-TO-ANALOG CONVERTERS
DAC 2-CH Segment 8-bit 20-Pin PLCC Tube
5V~15V 10MS/s 8bit 2 8 Parallel 5V~15V R-2R PLCC-20 SMD mount 4.06mm(height)
TLC7528 8-BIT, 0.1 US DUAL MDAC,
IC 8 BIT 0.1US MDAC P/O 20-PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.