Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC7528CFNR

Parallel 8 Bits Input Loading 0.1 Us Settling Time 8-BIT Dac PQCC20
$ 3.544
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7528CFNR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC7528CFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.544
$ 17.99
$ 17.99
Stock
411,893
246,743
246,743
Authorized Distributors
2
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
100 ns
180 ns
180 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
5 V
5 V
Max Supply Voltage
15.5 V
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7528IFNG3
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Texas InstrumentsTLC7524CFNR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7528IFN
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Analog DevicesAD7628KP
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Analog DevicesAD7628KP-REEL
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Analog DevicesMX7524JP+
500ns Parallel 5V~15V 8Bit PLCC-20(9x9) Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Texas Instruments TLC7528CFNR provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Converters - Digital to Analog (DAC) 8-Bit, 0.1 us Dual MDAC
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:100ns; Update Rate:10MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.