Texas Instruments TLC7135CDWG4

4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7135CDWG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TLC7135CDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.765
$ 18.765
Stock
32,468
259,536
259,536
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
3 ksps
3 ksps
3 ksps
Polarity
Bipolar
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsADS7824UB/1K
IC ADC 12BIT SAR 28SOIC / 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-SOIC
Texas InstrumentsADS8504IBDW
Analog to Digital Converter Single SAR 250k Single Pole 12-Bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS8506IBDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Analog DevicesAD7899ARZ-3
IC ADC 14BIT SAR 28SOIC / 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Analog DevicesAD7899BRZ-3
Single Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SOIC W Tube
Analog DevicesMAX191ACWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W

Descriptions

Descriptions of Texas Instruments TLC7135CDWG4 provided by its distributors.

4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-SOIC 0 to 70
Converters - Analog to Digital (ADC) 4.5-Bits, 0.003 kSPS Muxed BCD Out
Single Channel Single ADC Dual Slope 3ksps 4 1/2Digit BCD 28-Pin SOIC Tube
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:3kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Supply Voltage Min:4V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.