Texas Instruments TLC6C598QPWRQ1

Automotive power logic 8-bit Shift Register LED driver 16-TSSOP -40 to 125
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC6C598QPWRQ1.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet19 pages13 years ago
Datasheet16 pages13 years ago
Datasheet12 pages13 years ago
Datasheet12 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+156%

CAD Models

Download Texas Instruments TLC6C598QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.552
Stock
824,260
964,661
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
9
-
Min Input Voltage
3 V
-
Max Input Voltage
5.5 V
-
Max Output Current
50 mA
-
Output Voltage
40 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
40 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLC5916IPWR
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC5917IPWR
8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125
Texas InstrumentsTLC59211IPWR
Tape & Reel (TR) TLC59211 Boost Surface Mount led driver 6.5mm 200mA 5.5V 1MHz
NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - TSSOP-16
NCP5623DTBR2G, LED DISPLAY DRIVER 3-SEGMENTS, 2.7 - 5.5 V, 14-PIN TSSOP

Descriptions

Descriptions of Texas Instruments TLC6C598QPWRQ1 provided by its distributors.

Automotive power logic 8-bit Shift Register LED driver 16-TSSOP -40 to 125
LED Driver 230uA Supply Current Automotive 16-Pin TSSOP T/R
40V Shift Register 8 50mA 3V~5.5V TSSOP-16 LED Drivers ROHS
LED DRVR 8-CH 40V 50mA 16-Pin TSSOP T/R
8BIT SHIFT REGISTER, SIPO, TSSOP-16; Famille Logique/ Numéro de base: -; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: TSSOP; Nombr
8Bit Shift Register, Sipo, Tssop-16; Logic Family/Base Number:-; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC6C598QPWRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC6C598QPWRQ1 .