Texas Instruments TLC5917IPWR

8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5917IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

Newark

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments TLC5917IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.863
$ 1.064
Stock
474,799
303,795
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
8
8
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
120 mA
120 mA
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
20 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5916IPWR
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC5916IPW
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC59108IPWR
8-bit Fast Mode Plus (FM+) I2C Bus constant-current LED sink driver 20-TSSOP -40 to 85
NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - TSSOP-16
CAT4008 Series 20 mA 5.5 V 25 MHz 8 Ch Constant Current LED Driver - TSSOP-16

Descriptions

Descriptions of Texas Instruments TLC5917IPWR provided by its distributors.

8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125
20V 30MHz Shift Register 8 Linear 120mA 3V~5.5V TSSOP-16 LED Drivers ROHS
LED Driver 8 Segment 22000uA Supply Current Automotive 16-Pin TSSOP T/R
Tape & Reel (TR) TLC5917 Shift Register Surface Mount led driver 5mm -1mA 5.5V 900mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.