Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5951RHAT

24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-VQFN -40 to 85
$ 3.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5951RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages12 years ago
Datasheet49 pages12 years ago
Datasheet48 pages13 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5951RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.084
$ 1.726
Stock
206,155
496,309
Authorized Distributors
2
0
Case/Package
VQFN
-
Number of Pins
40
40
Number of Outputs
24
-
Min Input Voltage
3 V
-
Max Input Voltage
5.5 V
-
Max Output Current
-
-
Output Voltage
15 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC5947RHBT
24-channel, 12-bit PWM LED driver with internal Oscillator 32-VQFN -40 to 85
Texas InstrumentsTLC59116FIRHBR
IC LED DRVR LIN I2C 120MA 32VQFN LED Driver IC 16 Output Linear I2C Dimming 120mA 32-VQFN (5x5)
Texas InstrumentsTLC5923RHBT
LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R
Texas InstrumentsTLC5940RHBR
16-channel LED driver w/EEprom dot correction & grayscale PWM control 32-VQFN -40 to 85
Texas InstrumentsTLC59116IRHBR
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 32-VQFN -40 to 85
Texas InstrumentsTLC5942RHBT
Contains Lead ROHS3Compliant QUAD DOT MATRIX IC LED Driver -40C~85C TA 30MHz 3.482W 5.5V

Descriptions

Descriptions of Texas Instruments TLC5951RHAT provided by its distributors.

24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-VQFN -40 to 85
Tape & Reel (TR) TLC5951 Shift Register Surface Mount led driver 6mm -1mA 5.5V 2.139W
5.5V Shift Register 40mA 24 -0.3V 3V 15V QFN wire mounting,SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.