Texas Instruments TLC5951RTAR

24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-WQFN -40 to 85
$ 1.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5951RTAR.

Texas Instruments

Technical Drawing2 pages21 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-49.53%

CAD Models

Download Texas Instruments TLC5951RTAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.726
$ 3.084
Stock
463,190
173,198
Authorized Distributors
0
2
Case/Package
-
VQFN
Number of Pins
40
40
Number of Outputs
-
24
Min Input Voltage
-
3 V
Max Input Voltage
-
5.5 V
Max Output Current
-
-
Output Voltage
-
15 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Descriptions

Descriptions of Texas Instruments TLC5951RTAR provided by its distributors.

24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-WQFN -40 to 85
Tape & Reel (TR) TLC5951 Shift Register Surface Mount led driver 6mm 40mA 3.3V 30MHz
5.5V Shift Register 40mA 24 -0.3V 3V 15V QFN wire mounting,SMD mount,glue mount 6.15mm(width)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.