Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5940RHBR

16-channel LED driver w/EEprom dot correction & grayscale PWM control 32-VQFN -40 to 85
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5940RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages20 years ago

Mouser

element14 APAC

LCSC

HQonline

Inventory History

3 month trend:
+5.10%

CAD Models

Download Texas Instruments TLC5940RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.885
$ 2.01
$ 2.01
Stock
405,869
205,271
205,271
Authorized Distributors
4
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Outputs
16
16
16
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC59116FIRHBR
16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 32-VQFN -40 to 85
Texas InstrumentsTLC59116IRHBR
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 32-VQFN -40 to 85
Texas InstrumentsTLC5923RHBT
LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TLC5940RHBR provided by its distributors.

16-channel LED driver w/EEprom dot correction & grayscale PWM control 32-VQFN -40 to 85
Tape & Reel (TR) TLC5940 Shift Register Surface Mount led driver 5mm 120mA 5.5V 30MHz
5.5V PWM Shift Register 120mA 16 3V 17V QFN wire mounting,SMD mount,glue mount 950μm(height)
TEXAS INSTRUMENTS TLC5940RHBR. IC, LED DRIVER, 16CH, DOT-CORR/PWM QFN32
LED Driver 16 Segment 60000uA Supply Current 32-Pin VQFN EP T/R
LED DRIVER, CC, 16-CH, 30MHZ, VQFN-32; Topologie Périphérique: Courant constant; Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Tension, sortie max..: 17V; Courant, sortie max.: 130mA; Fréquence de commutation: 30MHz;
Led Driver, Cc, 16-Ch, 30Mhz, Vqfn-32; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:130Ma; Switching Frequency:30Mhz; No. Of Outputs:16Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5940RHBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5940RHBR.