Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC59116FIRHBR

16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 32-VQFN -40 to 85
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59116FIRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-5.10%

CAD Models

Download Texas Instruments TLC59116FIRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC59116FIRHBR.

Related Parts

Texas InstrumentsTLC5923RHBT
LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R
Texas InstrumentsTLC5940RHBR
16-channel LED driver w/EEprom dot correction & grayscale PWM control 32-VQFN -40 to 85
Texas InstrumentsTLC59116IRHBR
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLC59116FIRHBR provided by its distributors.

16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 32-VQFN -40 to 85
LED Driver 16 Segment 13000uA Supply Current 32-Pin VQFN EP T/R
5.5V I²C Open Drain 120mA 16 3V 17V VQFN-32 wire mounting,SMD mount,glue mount 1mm(height)
Tape & Reel (TR) TLC59116 I2C Surface Mount led driver 5mm 30mA 5.5V 1.6W
LED DRIVER, PWM, 1MHZ, VQFN-32; Topologie Périphérique: -; Nombre de canaux de sortie: 16Sortie(s); Courant, sortie: 120mA; Tension, sortie: 17V; Type de boîtier CI Driver: VQFN; Nombre de broches: 32Broche(s); Tension, entrée
Led Driver, Pwm, 1Mhz, Vqfn-32; Device Topology:-; No. Of Outputs:16Outputs; Output Current:120Ma; Output Voltage:17V; Driver Case Style:Vqfn; No. Of Pins:32Pins; Input Voltage Min:3V; Input Voltage Max:5.5V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC59116FIRHBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC59116FIRHBR .