Texas Instruments TLC5923RHBT

LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R
$ 2.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5923RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.19%

CAD Models

Download Texas Instruments TLC5923RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.411
$ 1.835
Stock
295,307
1,086,547
Authorized Distributors
4
1
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
17 V
17 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC59116FIRHBR
16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 32-VQFN -40 to 85
Texas InstrumentsTLC5940RHBR
16-channel LED driver w/EEprom dot correction & grayscale PWM control 32-VQFN -40 to 85
Texas InstrumentsTLC59116IRHBR
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 32-VQFN -40 to 85
MicrochipMSL2024-IN
Flyback,Step-Down (Buck) 9.5V 15V No QFN wire mounting,SMD mount 4mm*4mm*850μm

Descriptions

Descriptions of Texas Instruments TLC5923RHBT provided by its distributors.

LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R
16-channel LED driver with 20Mhz data transfer rate with dot correctionn and full diagnose 32-VQFN -40 to 85
LED DRIVER, CC, 16-CH, 30MHZ, VQFN-32; Topologie Périphérique: Courant constant; Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Tension, sortie max..: 17V; Courant, sortie max.: 80mA; Fréquence de commutation: 30MHz; N
Led Driver, Cc, 16-Ch, 30Mhz, Vqfn-32; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:80Ma; Switching Frequency:30Mhz; No. Of Outputs:16Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5923RHBT
LED DRIVER, CC, 16-CH, 30MHZ, VQFN-32; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:80mA; Switching Frequency:30MHz; No. of Outputs:16Outputs; IC Mounting:SMD; Driver Case Style:QFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:5923; Character Type:LED; Data / Control Interface:Serial 3 Wire; Device Type:LED; Dimming Control Type:Analogue; Input Voltage:3V to 5.5V; LED Display Type:Discrete LED; LED Driver Application:Display Backlighting, Lighting; Operating Temperature Range:-40°C to +85°C; Output Current:90mA; Output Voltage:17V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5923RHBT .
  • TLC5923RHBT..