Texas Instruments TLC5944PWPR

16-channel, 12-bit PWM LED driver with 6-bit dot correction and pre-charge FET 28-HTSSOP -40 to 85
$ 1.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5944PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages17 years ago

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-1.24%

CAD Models

Download Texas Instruments TLC5944PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.339
$ 1.942
Stock
408,189
186,343
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
15 V
15 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC5941PWPR
16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP
Texas InstrumentsTLC59461PWPR
LED Driver 16 Segment 45000uA Supply Current 28-Pin HTSSOP EP T/R
Texas InstrumentsTLC5946PWPR
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5944PWPR provided by its distributors.

16-channel, 12-bit PWM LED driver with 6-bit dot correction and pre-charge FET 28-HTSSOP -40 to 85
LED Driver 16 Segment 60000uA Supply Current 28-Pin HTSSOP EP T/R
Tape & Reel (TR) TLC5944 Shift Register Surface Mount led driver 9.7mm -1mA 5.5V 3.958W
LED Display Driver IC; Device Type:LED; LED Display Type:Dot Matrix / Graphic; Display Interface:Common Anode; Data Control Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:HTSSOP ;RoHS Compliant: Yes
LED DRIVER, 16CH, 12BIT, TSSOP28; LED Driver Application:Display, Signboard; Topology:Constant Current; No. of Outputs:16; Output Current:60mA; Output Voltage:15V; Input Voltage:3V to 5.5V; Dimming Control Type:Analogue / PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:HTSSOP; Switching Frequency:30MHz; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Base Number:5944; Data / Control Interface:Serial; Device Type:LED; Interface Type:Serial; LED Display Type:LED; No. of Pins:28; Package / Case:HTSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.