Texas Instruments TLC59461PWPR

LED Driver 16 Segment 45000uA Supply Current 28-Pin HTSSOP EP T/R
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59461PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC59461PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.508
Stock
371,157
305,216
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
50 mA
50 mA
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5946PWP
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
Texas InstrumentsTLC5946PWPR
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
Texas InstrumentsTLC5941PWP
16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC59461PWPR provided by its distributors.

LED Driver 16 Segment 45000uA Supply Current 28-Pin HTSSOP EP T/R
Tape & Reel (TR) TLC59461 Shift Register Surface Mount led driver 9.7mm 40mA 5.5V 3.958W
Shift Register 40mA 16 17V HTSSOP-28 wire mounting,SMD mount,glue mount 1.05mm(height)
16-channel, 12-bit PWM LED driver, 6-bit dot correction with Auto Output Off function Removed 28-HTSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.