Texas Instruments TLC5615CP

10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-PDIP 0 to 70
$ 4.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5615CP.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Jameco

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-6.83%

CAD Models

Download Texas Instruments TLC5615CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.935
$ 5.327
Stock
372,201
509,118
Authorized Distributors
5
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Bits
10
10
Settling Time
12.5 µs
12.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsTLC5615IP
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-PDIP -40 to 85
Texas InstrumentsDAC7611P
12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85
Texas InstrumentsTLV5616CP
Digital to Analogue Converter, 12 bit, 102 kSPS, Serial, 2.7V to 5.5V, DIP, 8
Texas InstrumentsTLV5616IP
SERIAL INPUT LOADING 9 us SETTLING TIME 12-BIT DAC PDIP8

Descriptions

Descriptions of Texas Instruments TLC5615CP provided by its distributors.

10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-PDIP 0 to 70
D/A Converter, 1 Func, Serial Input Loading, 12.5us Settling Time, PDIP8
Digital to Analog Converter 1-Channel Resistor-String 10-bit 8-Pin PDIP
Digital To Analog Converter Dac, 10 Bit, 1.21Msps, Dip-8; Resolution (Bits):10Bit; Sampling Rate:1.21Msps; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Dip; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5615CP
IC, 10BIT DAC, SMD, 5615, PDIP8; Résolution (Bits): 10bit; Taux d'échantillonnage: 1.21Méch/s; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 4.5V à 5.5V; Type de boîtier CAN / CNA: DIP; Nombre de broches: 8Br

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5615CP .