Texas Instruments TLV5616IP

Serial Input Loading 9 Us Settling Time 12-BIT Dac PDIP8
$ 8.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5616IP.

Texas Instruments

Datasheet28 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet29 pages26 years ago

Mouser

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5616IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.538
$ 8.82
Stock
274,260
206,259
Authorized Distributors
3
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Bits
12
12
Settling Time
3 µs
3 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
-
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV5618AIPE4
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-PDIP -40 to 85
Texas InstrumentsTLV5618ACP
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-PDIP 0 to 70
Texas InstrumentsTLC5615CP
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-PDIP 0 to 70
Texas InstrumentsTLC5615IP
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-PDIP -40 to 85
Texas InstrumentsDAC7611PB
12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85
Texas InstrumentsDAC7611PBG4
12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5616IP provided by its distributors.

SERIAL INPUT LOADING 9 us SETTLING TIME 12-BIT DAC PDIP8
DAC 1-CH Resistor-String 12-bit 8-Pin PDIP Tube
12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-PDIP -40 to 85
2.7V~3.3V,5V 74dB 12bit 1 12 SPI 2.7V~3.3V,5V String DAC PDIP-8 4.57mm
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:3µs; Update Rate:0.102MSPS; No. of DACs:1; Data Interface:Serial, 4-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.