Texas Instruments TLC5615CD

10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC 0 to 70
$ 5.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5615CD.

Farnell

Datasheet23 pages11 years ago

Texas Instruments

Newark

LCSC

iiiC

Inventory History

3 month trend:
+2.28%

CAD Models

Download Texas Instruments TLC5615CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.794
$ 4.305
$ 4.305
Stock
231,613
1,158,056
1,158,056
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
12.5 µs
12.5 µs
12.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLC5615ID
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC -40 to 85
Texas InstrumentsTLC5615IDR
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC -40 to 85
Texas InstrumentsDAC7611UB
SERIAL INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO8

Descriptions

Descriptions of Texas Instruments TLC5615CD provided by its distributors.

10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC 0 to 70
Digital to Analog Converter 1-Channel Resistor-String 10-bit 8-Pin SOIC
8-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC TLC5615 digital to analog converter 5.5V 12.5mus (Typ) 75ksps 0.5LSB
IC, DAC, 10BIT, 1.21MSPS, SOIC-8; Resolu; IC, DAC, 10BIT, 1.21MSPS, SOIC-8; Resolution (Bits):10bit; Sampling Rate:75kSPS; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Voltage Range - Analog:4.5V to 5.5V; Supply Current:230µA; Digital IC Case Style:SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.