Texas Instruments TLC5615CDR

10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC 0 to 70
$ 3.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5615CDR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

LCSC

iiiC

Sierra IC

Inventory History

3 month trend:
-11.28%

CAD Models

Download Texas Instruments TLC5615CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.815
$ 4.755
$ 4.755
Stock
1,219,685
974,485
974,485
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
12.5 µs
12.5 µs
12.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC5615ID
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC -40 to 85
Texas InstrumentsTLC5615IDR
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC -40 to 85
Texas InstrumentsDAC8043U/2K5
CMOS 12-bit serial input multiplying digital-to-analog converter 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5615CDR provided by its distributors.

10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC 0 to 70
DAC 1-CH Resistor-String 10-bit 8-Pin SOIC T/R
Converters - Digital to Analog (DAC) 10-Bit, 12.5 us DAC Serial Input, Lo-Pwr
5V 1.21MHz 10bit 1 10 SPI 5V String DAC SOIC-8 , 1.75mm
8-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC TLC5615 digital to analog converter 5.5V 12.5mus (Typ) 75ksps 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5615CDR.