Texas Instruments TLC393QDRG4Q1

Automotive dual micropower LinCMOS voltage comparator 8-SOIC -40 to 125
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC393QDRG4Q1.

HQonline

Datasheet20 pages12 years ago

Texas Instruments

EBEE

Inventory History

3 month trend:
+1.56%

CAD Models

Download Texas Instruments TLC393QDRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.683
$ 0.57
$ 0.57
Stock
603,813
1,021,428
1,021,428
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
84 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLC3702QDRQ1
Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125
Texas InstrumentsTLC3702QDRG4Q1
Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125
Texas InstrumentsTLC3702MDR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125
Analog DevicesADCMP394ARZ
Comparator Single R-R I/P 5.5V 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments TLC393QDRG4Q1 provided by its distributors.

Automotive dual micropower LinCMOS voltage comparator 8-SOIC -40 to 125
40¦ÌA 4.5¦Ìs MOS,Open Drain 2 4V 16V 5mV@ 10V 5pA@ 5V SOIC-8 , 4.9mm*3.91mm*1.58mm
IC DUAL LINCMOS V-COMP 8-SOIC / Comparator General Purpose MOS, Open-Drain 8-SOIC
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:4V; Supply Voltage Max:16V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.