Texas Instruments TLC3702QDRQ1

Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702QDRQ1.

Newark

Datasheet28 pages11 years ago
Datasheet30 pages10 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-61.71%

CAD Models

Download Texas Instruments TLC3702QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 2.741
$ 2.741
Stock
370,054
255,658
255,658
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
84 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLC3702MDG4
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125
Texas InstrumentsTLC393QDRQ1
Automotive dual micropower LinCMOS voltage comparator 8-SOIC -40 to 125
Texas InstrumentsTLC393QDRG4Q1
Automotive dual micropower LinCMOS voltage comparator 8-SOIC -40 to 125
Analog DevicesADCMP394ARZ
33.9μA Open Drain 1-Ch 2.3V 5.5V 5mV 30nA General Purpose SOIC-8 SMD, 1.5mm H
Analog DevicesADCMP394ARZ-RL7
Open Drain, 2.3V-5.5V, 5mV, 30nA, General Purpose, SOIC-8, SMD, Adhesive Mount, 1.5mm H

Descriptions

Descriptions of Texas Instruments TLC3702QDRQ1 provided by its distributors.

Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125
40μA 1.1μs CMOS,Push-Pull,TTL 2 4V 16V 5mV@ 10V 5pA@ 5V currency SOIC-8 SMD mount,glue mount 1.5mm(height)
Comparator Dual 16V Automotive 8-Pin SOIC T/R
IC, MICROPOWER COMP, DUAL, 1.1 uS, SOIC-8
AEC-Q100 DUAL, UP VOLTAGE COMPARATOR
5mV 5pA SOP-8 Comparators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.