Texas Instruments TLC374MFKB

COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 500mW 5mV 8.89mm
$ 39.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC374MFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC374MFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.165
$ 56.27
Stock
59,599
45
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-87658012A
Low-Power LinCMOS™ Dual Comparator 20-LCCC -55 to 125
Texas InstrumentsTLC372MFKB
Comparator, 2 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, CQCC20
Texas InstrumentsTLC3702MFKB
Contains Lead PUSH-PULL COMPARATOR CMOS op amp amplifier circuit 1.375W 2.7mus 84dB 125C

Descriptions

Descriptions of Texas Instruments TLC374MFKB provided by its distributors.

COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 500mW 5mV 8.89mm
Low-Power LinCMOS™ Quad Comparator 20-LCCC -55 to 125
500ns~5¦Ìs Open Drain 4 16V,¡À8V 5mV@ 5V 5pA(Typ) @ 5V LLCC 2.03mm
Comparator Quad ±8V/16V 20-Pin CLLCC Tube
TLC374M LOW-POWER LINCMOS QUAD C / Comparator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.