Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC374CDR

IC COMPARATOR 4 DIFF 14SOIC "Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC"
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC374CDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

HQonline

DigiKey

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-68.17%

CAD Models

Download Texas Instruments TLC374CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.96
Stock
873,177
295,456
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
4
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC339IDR
IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, Open-Drain 14-SOIC"
Texas InstrumentsTLC339CD
Analogue Comparator, Quad, Micropower, 4, 1 S, 3V To 16V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsTLC3704CD
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70
STMicroelectronicsTS3704CDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM339DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments TLC374CDR provided by its distributors.

IC COMPARATOR 4 DIFF 14SOIC "Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC"
Quad General Purpose LinCMOS™ Differential Comparator 14-SOIC 0 to 70
Comparator, 4 Func, 6500uV Offset-Max, 650ns Response Time, CMOS, PDSO14
DIFFERENTIAL COMPARATOR, QUAD 200NS SOIC-14, FULL REEL
Comparator Quad ±8V/16V 14-Pin SOIC T/R
150μA 200ns CMOS,MOS,Open Drain,TTL 6mA 4 3V 16V 5mV@ 5V 5pA@ 5V currency SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC REG LIN 1.6V 500MA 20HTSSOP
5mV 5pA 4 SOP-14 Comparators ROHS
Comparators Quad Differential
TLC374 QUAD GENERAL PURPOSE LINC
TEXAS INSTRUMENTS,TLC374CDR <NV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.