Texas Instruments TLC339CDR

CMOS Op Amp, Open Drain, 20μA, 1μs, 6mA, 4-Ch, 3V-16V, 5mV@10V, 5pA@5V, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC339CDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments TLC339CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.67
$ 0.99
$ 0.99
Stock
434,424
387,708
387,708
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsTLC3704CDR
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70
Texas InstrumentsTLC339CD
Analogue Comparator, Quad, Micropower, 4, 1 S, 3V To 16V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsTLC339IDR
Op Amp 20μA 1μs CMOS Open Drain 6mA 4-Ch 3V 16V 5mV@10V 5pA@5V SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm

Descriptions

Descriptions of Texas Instruments TLC339CDR provided by its distributors.

CMOS Op Amp, Open Drain, 20μA, 1μs, 6mA, 4-Ch, 3V-16V, 5mV@10V, 5pA@5V, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Quad, Micropower, LinCMOS™ Comparator 14-SOIC
Comparator, 4 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDSO14
MICROPOWER COMPARATOR, QUAD, 1 uS, SOIC-14, FULL REEL
IC COMPARATOR QUAD R-R O/P 16V 14-PIN SOIC
5mV 5pA SOIC-14 Comparators ROHS
IC COMPARATOR 4 GEN PUR 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.