Texas Instruments TLC3704CDR

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3704CDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

HQonline

iiiC

Inventory History

3 month trend:
+15.59%

CAD Models

Download Texas Instruments TLC3704CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.674
$ 0.67
$ 0.67
Stock
282,504
353,684
353,684
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLC339IDR
Quad LinCMOS Comparator, 3-16V, 5pA Ib, 5mV Vos, 125¡ãC, SOIC
Texas InstrumentsTLC339CD
Analogue Comparator, Quad, Micropower, 4, 1 S, 3V To 16V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsTLC339ID
Quad L/Pwr Open Drain Output Comparators Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC339ID.

Descriptions

Descriptions of Texas Instruments TLC3704CDR provided by its distributors.

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70
20μA 1.1μs CMOS,Push-Pull,TTL 20mA 4 3V 16V 5mV@ 10V 5pA@ 5V currency SOIC-14 SMD mount 1.5mm(height)
Quad LinCMOS Voltage Comparator, 5V, 4mA, 1.1us, SOIC
Comparator Quad 16V 14-Pin SOIC T/R
5mV 5pA SOIC-14 Comparators ROHS
Comparators Quad, Micropower, Push-Pull Output
IC COMPARATOR 4 GEN PUR 14SOIC
QUAD MICROPOWER LINCMOS VOLTAGE COMPARATOR Comparator, 4 Func, 5000uV Offset-Max, 2700ns Response Time, CMOS, PDSO14
TLC3704 QUAD, MICROPOWER, PUSH-P
Comparator, Micropower, Quad, Soic-14; Comparator Type:Micropower; No. Of Comparators:4 Comparators; Response Time:4.5Μs; Supply Voltage Range:3V To 16V; Comparator Case Style:Soic; No. Of Pins:14Pins; Ic Output Type:Push Pull; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC3704CDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC3704CDR.