Texas Instruments TLC3704IN

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-PDIP -40 to 85
$ 1.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3704IN.

Texas Instruments

Datasheet34 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-9.75%

CAD Models

Download Texas Instruments TLC3704IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.538
$ 1.985
Stock
237,217
168,151
Authorized Distributors
3
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3704CN
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-PDIP 0 to 70
Texas InstrumentsTLC339CN
LinCMOSE MICROPOWER QUAD COMPARATORS | IC COMPARATOR QUAD MCPWR 14-DIP
Texas InstrumentsTLC339IN
QUAD COMPARATOR 7000 uV OFFSET-MAX 2500 ns RESPONSE TIME PDIP14
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239N
SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments TLC3704IN provided by its distributors.

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-PDIP -40 to 85
QUAD MICROPOWER LinCMOSE VOLTAGE COMPARATORS | IC VOLT COMPARATOR QUAD 14-DIP
IC, MICROPOWER COMP, QUAD, 1.1µS, DIP-14; IC, MICROPOWER COMP, QUAD, 1.1µS, DIP-14; Comparator Type:General Purpose; No. of Comparators:4; Response Time:1.1µs; IC Output Type:Push Pull; Output Compatibility:CMOS, TTL; Supply Current:35µA; Supply Voltage Range:3V to 16V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.