Texas Instruments TLC3702MJGB

Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125
$ 30.468
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702MJGB.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Datasheet34 pages14 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments TLC3702MJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.468
$ 20.425
$ 20.425
Stock
16,789
60,374
60,374
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC193MJGB
Contains Lead OPEN-DRAIN COMPARATOR CMOS op amp amplifier circuit 1.05W 4.5mus 84dB 125C
Texas Instruments5962-9153202QPA
DUAL COMPARATOR 10000 uV OFFSET-MAX 2700 ns RESPONSE TIME CDIP8
Texas Instruments5962-9555101QPA
Dual Micropower LinCMOS™ Comparator 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLC3702MJGB provided by its distributors.

Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125
Push-Pull 2 16V 5mV@ 10V 5pA(Typ) @ 5V DIP 5.08mm
Comparator Dual 16V 8-Pin CDIP Tube
RoHS Compliant EAR99 Rail/Tube ACTIVE (Last Updated: 2days ago) op amp buffer circuit 9.6mm 0.00003muA 5mV 125C
LOW-POWER LINCMOS DUAL COMPARATO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.