Texas Instruments TLC3702MJG

Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125
$ 19.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702MJG.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Datasheet34 pages15 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments TLC3702MJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.613
$ 26.483
$ 26.483
Stock
123,954
147,798
147,798
Authorized Distributors
0
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
-
-
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC193MJGB
Open Drain 2 16V 5mV@ 10V 5pA(Typ) @ 5V DIP Through hole mounting 5.08mm(height)
Texas Instruments5962-9153202QPA
Push-Pull 2 16V 5mV@ 10V 5pA(Typ) @ 5V DIP Through hole mounting 5.08mm(height)
Texas InstrumentsTLC372MJGB
Low-Power LinCMOS™ Dual Comparator 8-CDIP -55 to 125
Analog DevicesLT1018MJ8883
Comparator Dual ±20V/40V 8-Pin CDIP N
Analog DevicesMAX923MJA
4.5μA 12μs CMOS,Push-Pull,TTL 2 1.25V,2.5V 5.5V 10mV@ 5V CERDIP-8 Through hole mounting
Analog DevicesMAX921MJA
Comparator Single ±5.5V/11V 8-Pin CDIP N

Descriptions

Descriptions of Texas Instruments TLC3702MJG provided by its distributors.

Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125
Push-Pull 2 16V 5mV@ 10V 5pA(Typ) @ 5V DIP 5.08mm
Comparator Dual 16V 8-Pin CDIP Tube
DUAL MICROPOWER LINCMOS VOLTAGE COMPARATOR Comparator, 2 Func, 5000uV Offset-Max, 2700ns Response Time, CMOS, CDIP8
TLC3702M LOW-POWER LINCMOS DUAL / Comparator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.