Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC3702CPWLE

Dual, Micropower, Push-Pull Outputs, LinCMOS(TM) Voltage Comparator 8-TSSOP 0 to 70
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702CPWLE.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet36 pages14 years ago
Datasheet34 pages15 years ago
Datasheet36 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.242
$ 0.524
$ 0.524
Stock
180,781
531,537
531,537
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
-
1.2 mV
1.2 mV
Propagation Delay
-
4.5 µs
4.5 µs
Power Supply Rejection Ratio (PSRR)
-
85 dB
85 dB
Common Mode Rejection Ratio
-
84 dB
84 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
16 V
16 V

Related Parts

STMicroelectronicsLM2903PT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
Texas InstrumentsLM2903PWR
IC DUAL DIFF COMPARATOR 8-TSSOP / Comparator Dual R-R O/P ±15V/30V 8-Pin TSSOP T/R
STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R
STMicroelectronicsLM2903YPT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
Texas InstrumentsLM2903QPWRQ1
Comparator Dual R-R O/P ±15V/30V Automotive 8-Pin TSSOP T/R / IC COMPARATOR DUAL DIFF 8-TSSOP
Texas InstrumentsLM311PWR
High Speed, 30V, Differential Comparator With Strobes 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC3702CPWLE provided by its distributors.

Dual, Micropower, Push-Pull Outputs, LinCMOS(TM) Voltage Comparator 8-TSSOP 0 to 70
COMPARATOR RoHS Compliant GULL WING COMMERCIAL comparator circuit 70C 6500muV 4.4mm 2700ns
Comparator Dual 16V 8-Pin TSSOP
IC SOP, SMD, 3V, 16V, 4.4mm × 3mm × 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.