Texas Instruments LM311PWR

High Speed, 30V, Differential Comparator With Strobes 8-TSSOP 0 to 70
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311PWR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Datasheet29 pages15 years ago
Datasheet28 pages18 years ago

Newark

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
-66.32%

CAD Models

Download Texas Instruments LM311PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.536
Stock
437,635
173,399
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM311PWRG4
High Speed, 30V, Differential Comparator With Strobes 8-TSSOP 0 to 70
Texas InstrumentsLM311PW
High Speed, 30V, Differential Comparator With Strobes 8-TSSOP 0 to 70
Texas InstrumentsLM2903PWR
IC DUAL DIFF COMPARATOR 8-TSSOP / Comparator Dual R-R O/P ±15V/30V 8-Pin TSSOP T/R
STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R
STMicroelectronicsLM2903PT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM2903YPT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments LM311PWR provided by its distributors.

High Speed, 30V, Differential Comparator With Strobes 8-TSSOP 0 to 70
7.5mA 50mA 1 3.5V 30V 7.5mV@±15V 250nA@±15V TSSOP-8 SMD Adhesive Mount 3mm×4.4mm×1mm
Comparator, Single, 115Ns, Tssop-8; Comparator Type:Differential; No. Of Comparators:1 Comparator; Response Time:115Ns; Supply Voltage Range:3.5V To 30V; Comparator Case Style:Tssop; No. Of Pins:8Pins; Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LM311PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM311PWR .
  • LM311PWR.