Texas Instruments TLC354CDG4

Compliant Surface Mount 133.412856 mg Lead Free Rail/Tube TTL SOIC 650 ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC354CDG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago

Newark

CAD Models

Download Texas Instruments TLC354CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLC354CD
Quad, Low Voltage, LinCMOS™ Differential Comparator 14-SOIC 0 to 70
Texas InstrumentsTLC354ID
Quad, Low Voltage, LinCMOS™ Differential Comparator 14-SOIC -40 to 85
Texas InstrumentsTLC354IDR
Comparator Quad R-R O/P ±8V/16V 14-Pin SOIC T/R
STMicroelectronicsTS3704CDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
STMicroelectronicsTS334IDT
Comparator Quad R-R I/P ±2.5V/5V Automotive 14-Pin SOIC T/R
STMicroelectronicsTS334IYDT
TS334IYDT QUAD COMPARATOR, OPEN DRAIN O/P, 5.5 V 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments TLC354CDG4 provided by its distributors.

Compliant Surface Mount 133.412856 mg Lead Free Rail/Tube TTL SOIC 650 ns
Comparator Quad ±8V/16V 14-Pin SOIC Tube
QUAD COMPARATOR 6500 uV OFFSET-MAX 650 ns RESPONSE TIME PDSO14
IC, DIFFERENTIAL COMP, QUAD 200NS SOIC14
LinCMOSE QUADRUPLE DIFFERENTIAL COMPARATORS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.