Texas Instruments ADS1213U

22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 24-SOIC -40 to 85
$ 49.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1213U.

Farnell

Datasheet50 pages12 years ago
Datasheet50 pages11 years ago
Datasheet50 pages14 years ago
Datasheet46 pages17 years ago

Texas Instruments

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1213U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.689
$ 45.629
Stock
221,530
142,922
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
22
22
Sampling Rate
6.25 ksps
6.25 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsADS1213UG4
Quad Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 24-Pin SOIC Tube
Texas InstrumentsADS1212U
22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP
Texas InstrumentsADS1213U/1K
22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 24-SOIC -40 to 85
Analog DevicesAD7730BRZ
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7714ARZ-5
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7730LBRZ
2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADS1213U provided by its distributors.

22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 24-SOIC -40 to 85
4-Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 24-Pin SOIC Tube
ADC, Delta-Sigma, 22-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
5V 6.25Ksps 22bit 4-Ch 22-SPI Diff Sigma-Delta ADC SOIC-24 SMD 15.4mm × 7.52mm × 2.35mm
Converters - Analog to Digital (ADC) 22-Bit Anlg-to-Dig Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1213U.