Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX132EWG

ADC, Multi-Slope, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX132EWG.

IHS

Datasheet16 pages0 years ago

DigiKey

CAD Models

Download Analog Devices MAX132EWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.648
$ 27.648
Stock
178,528
353,153
353,153
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
18
18
18
Sampling Rate
100 sps
100 sps
100 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
-4.5 V
-4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Analog DevicesMAX132CWG+T
MAX132 Series 5.5V 4 Channel 18 Bit Serial 3-Wire SPI A/D Converter - SOIC-24W
Analog DevicesMAX132CWG+
MAX132 Series 5.5 V 4 Channel 18 Bit Serial 3-Wire SPI A/D Converter - SOIC-24W
Cirrus LogicCS5507-ASZ
1-Channel Single ADC Delta-Sigma 100sps 16-bit Serial 20-Pin SOIC / IC ADC 16BIT LOW PWR 20-SOIC
Texas InstrumentsTLC3548IDW
8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
Texas InstrumentsTLC3578IDW
8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
Texas InstrumentsTLC3548IDWG4
ADC Single SAR 200ksps 14-bit Serial 24-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX132EWG provided by its distributors.

ADC, Multi-Slope, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO24
ADC Single Dual Slope 100sps 18-bit Serial 24-Pin SOIC W
External Multi-Slope SPI Pseudo-Differential Analog to Digital Converter -40C~85C 卤5V 100
ADC, MULTI-SLOPE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated