Texas Instruments TLC3548IDW

8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
$ 40.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3548IDW.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-5.00%

CAD Models

Download Texas Instruments TLC3548IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.675
$ 35.88
$ 35.88
Stock
261,272
497,245
497,245
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
14
-
-
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3548CDWG4
Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
Texas InstrumentsTLC3544CDW
Quad Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC3544IDW
4-Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin SOIC Tube
Analog DevicesAD7858ARZ
8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7853ARZ-REEL
1-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7853ARZ
1-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments TLC3548IDW provided by its distributors.

8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
ADC, Successive Approximation, 14-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24
14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:200 kSPS; Input Channels Per ADC:8; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:24-SOIC ;RoHS Compliant: Yes
14BIT ADC, 200KSPS, 3548, SOIC24; Resolution (Bits):14bit; Sampling Rate:200kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Voltage Range - Digital:2.7V to 5.5V; Supply Current:2.8mA; IC Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:3548; Conversion Time:2.895µs; Digital IC Case Style:SOIC; IC Generic Number:3548; Input Channel Type:Pseudo Differential; Input Type:Pseudo-Differential; Linearity Error:0.006%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:14; No. of Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Sample Rate:200kSPS; Sample Rate:200kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.