Texas Instruments TLC320AD50CPTR

Single Channel Codec W/Master-Slave Function (3 Slaves) and 89 dB SNR 48-LQFP
$ 32.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC320AD50CPTR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages13 years ago
Datasheet55 pages19 years ago
Technical Drawing2 pages27 years ago
Datasheet13 pages26 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC320AD50CPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.929
$ 35.73
Stock
259,572
215,466
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Channels
-
1
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC320AD50CPTR.

Related Parts

Cirrus LogicCS4299-JQZ
Tray e3 Not For New Designs CS4299 codec 70dB 3.135V 181.692094mg 10mA
Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4549BVHX/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC320AD50CPTR provided by its distributors.

Single Channel Codec W/Master-Slave Function (3 Slaves) and 89 dB SNR 48-LQFP
SIGMA-DELTA ANALOG INTERFACE CIRCUITS WITH MASTER-SLAVE FUNCTION | IC CODEC 16BIT SER 48-LQFP
General Purpose Audio Codec 1ADC / 1DAC Ch 48-Pin LQFP T/R
Audio CODEC IC; Audio CODEC Type:Audio; Resolution:16 Bits; Interface:Serial, SPI; Package/Case:48-LQFP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.