Texas Instruments TLC27L4INE4

Quad, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 14-PDIP -40 to 85
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L4INE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Datasheet43 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

TME

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27L4INE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.725
$ 0.76
Stock
21,859
285,165
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
57 µA
57 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L4INE4.

Related Parts

Texas InstrumentsTLC27L4CN
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube / IC OPAMP GP 110KHZ 14DIP
Texas InstrumentsTLC27L4AIN
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube
Texas InstrumentsTLC27L4BIN
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC27L4INE4 provided by its distributors.

Quad, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 14-PDIP -40 to 85
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube
OP AMP, QUAD CMOS, 27L4, PDIP14; No. of Amplifiers:4; Op Amp Type:Precision; Gain, Bandwidth -3dB:85kHz; Slew Rate:0.03; Voltage, Supply Min:4V; Voltage, Supply Max:16V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:14;;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.